• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSC-103 BNC test lead 1.00 m Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

439 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSC-103 BNC test lead 1 m black

  • Length: 1 m

Our service for you

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

1.00 m

Shielding

Braid shielding

Shielding specs

80 X 0.12 TC

Flexibility

flexible

Shielded

Yes

Halogen-free

Yes

Core layout

twisted

Cable layout (details)

19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50

Cable design

Round

Braid material

Copper

Nominal voltage

30 V AC

60 V DC

Nominal current

1 A

Length

1 m

Cross section

19 mm²

Connector material

Aluminium

Max. temperature

100 °C

Min. temperature

-10 °C

Jacket type

PVC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586017 VOLTCRAFT MSC-103 BNC test lead 1.00 m Black

Warranty Terms

Warranty Terms 1586017 VOLTCRAFT MSC-103 BNC test lead 1.00 m Black

Description

For connecting devices with BNC connection.

This text is machine translated.