• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSC-220 BNC test lead 1.2 m Red, Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

927 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSC-220 BNC to 4 mm jack, 1.2 m, insulated

  • Insulated BNC (male) test leads to 4mm female straight connector
  • CAT I 30 VAC / 60 VDC 1A
  • RG58 cable

Our service for you

Technical specifications

Product type

BNC test lead

Factory colour

Red

Black

Type A

BNC plug

Type B

4 mm socket

Cable length

1.2 m

Shielding

Full shielding

Flexibility

rigid

Impedance

50 Ω

Cable design

Round

Reading category

CAT I

Nominal voltage

30 V AC

60 V DC

Nominal current

1 A

Length

1.2 m

Plug features

Straight

Insulated

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3771292 VOLTCRAFT MSC-220 BNC test lead 1.2 m Red, Black

User & Safety Instructions

User & Safety Instructions 3771292 VOLTCRAFT MSC-220 BNC test lead 1.2 m Red, Black

Warranty Terms

Warranty Terms 3771292 VOLTCRAFT MSC-220 BNC test lead 1.2 m Red, Black