• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100010542 BNC test lead 10.00 m Black

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

10.00 m

Impedance

75 Ω

Cable type

Data cable

Cable design

Round

Length

10.00 m

Jacket type

PVC

Installation

Indoor

Cable diameter (details)

4.95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366783 Telegärtner 100010542 BNC test lead 10.00 m Black