• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100009707 BNC test lead 25.00 cm Black

1/2
Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

25.00 cm

Impedance

50 Ω

Cable type

Data cable

Cable design

Round

Length

25.00 cm

Jacket type

PVC

Installation

Indoor

Cable diameter (details)

4.95 mm

More interesting products

(*All information is plus legal VAT)