• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Poly-103360 Antenna cable 1 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna cable

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

1 m

Impedance

50 Ω

Cable type

Antenna cable

Cable design

Round

Length

1000 mm

Documents & Downloads

Datasheet

Datasheet 2574823 Wittenberg Antennen Poly-103360 Antenna cable 1 m Black

User & Safety Instructions

User & Safety Instructions 2574823 Wittenberg Antennen Poly-103360 Antenna cable 1 m Black

Description

BNC test lead BNC connector to BNC connector 1 m RG 58 C/U 50 Ohm

This text is machine translated.

System requirements

  • Devices with BNC connectors