• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSC-101 BNC test lead 1.14 m Black, Red

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

312 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft BNC lead MSC-101

  • Can be loaded up to 30 V, 1 A

Our service for you

Technical specifications

Product type

BNC test lead

Factory colour

Black

Red

Type A

BNC plug

Cable length

1.14 m

Shielding

Braid shielding

Shielding specs

80 X 0.12 TC

Colour-coded

No

Flexibility

flexible

Shielded

Yes

Halogen-free

Yes

Cable type

Feeder cable

Core layout

twisted

Cable layout (details)

19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50

Cable design

Round

Braid material

Copper

Nominal voltage

30 V DC/AC

Nominal current

1 A

Length

1.14 m

Connector material

Aluminium

Max. temperature

70 °C

Min. temperature

-15 °C

Jacket type

PVC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1579024 VOLTCRAFT MSC-101 BNC test lead 1.14 m Black, Red

Warranty Terms

Warranty Terms 1579024 VOLTCRAFT MSC-101 BNC test lead 1.14 m Black, Red

Description

For connection to measuring instruments or for power supply to power supply units. The hooks are particularly good for making contact with ICs or components with pins.

This text is machine translated.