• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Poly-103355 Antenna cable 3 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna cable

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

3 m

Impedance

50 Ω

Cable type

Antenna cable

Cable design

Round

Length

3000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574824 Wittenberg Antennen Poly-103355 Antenna cable 3 m Black

Description

BNC test lead BNC connector to BNC 3 mconnector RG 58 C/U 50 ohm

This text is machine translated.

System requirements

  • Devices with BNC connectors

More interesting products

(*All information is plus legal VAT)