
Number
Highlights & Details
VOLTCRAFT MSS-140 Premium measuring tips, gold, CAT III, 600 V, 10 A, pair
- CAT III 600 V
- Nominal current 10 A
- Socket Ø 4 mm
- Red, Black
- Contact pin: Gold plated brass
Technical specifications
- Product type
Safety test probe set
- Connection
4 mm socket
- Nominal voltage
600 V
- Factory colour
Red
Black
- Reading category
CAT III 600 V
- Jack diameter
4 mm
- Length
109 mm
- Tip diameter
2.8 mm
- Tip length
51 mm
- Tip material
Gold-plated brass
- Nominal current
10 A
- Nominal current - rounded value
10 A
- (Ø)
9 mm
- Plug features
Straight
Insulated
- Temperature range
-5 ~45 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3558195 VOLTCRAFT MSS-140 Safety test probe set VC-17790975 4 mm socket CAT III 600 V Red, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3558195 VOLTCRAFT MSS-140 Safety test probe set VC-17790975 4 mm socket CAT III 600 V Red, Black 1 Pair
Warranty Terms
Warranty Terms 3558195 VOLTCRAFT MSS-140 Safety test probe set VC-17790975 4 mm socket CAT III 600 V Red, Black 1 Pair
Description
Scope of delivery
- 1 x MSS-140 Premium probe tip red
- 1 x MSS-140 Premium probe tip, black
- This text is machine translated.




