• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSS-103 Alligator clip set VC-8097030 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

660 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft measuring tips MSS-103, Set of 2

  • CAT III 1000 V, CAT IV 600 V
  • Nominal current 10 A
  • Socket Ø 4 mm
  • Screw-in terminals and tips
  • Terminal Ø 2 cm
  • Black, Red

Our service for you

Technical specifications

Product type

Alligator clip set

Connection

4 mm socket

Nominal voltage

1000 V

600 V

Factory colour

Black

Red

Reading category

CAT III 1000 V

CAT IV 600 V

Jack diameter

4 mm

Length

118 mm

Tip diameter

2 mm

Tip length

18 mm

Tip material

Copper

Nominal current

10 A

Nominal current - rounded value

10 A

Clamping range diameter mm

30 mm

(Ø)

2 cm

Plug features

Insulated

Temperature range

0 ~ 40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619406 VOLTCRAFT MSS-103 Alligator clip set VC-8097030 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

Conformity certificate

Conformity certificate 1619406 VOLTCRAFT MSS-103 Alligator clip set VC-8097030 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

Warranty Terms

Warranty Terms 1619406 VOLTCRAFT MSS-103 Alligator clip set VC-8097030 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

Description

The set consists of large alligator clips and measuring tip and is for the contact of power electronics. The probe tips can be as conventional measuring tips with 2 mm accessories can be inserted. The large alligator clips are used for better contact hard with the tips screwed. The increased safety for measurements in the environment of power electronics.
Suitable for all measuring leads with 4 mm banana plugs.

This text is machine translated.

Scope of delivery

  • Measuring probe, black
  • Probe tip red
  • Alligator clip, black
  • Red alligator clip

More interesting products

(*All information is plus legal VAT)