
Highlights & Details
Safety test tip ⌀ 4 mm
- CAT III 1000 V, CAT IV 600 V
- Nominal current 36 A
- Socket Ø 4 mm;Black
Technical specifications
- Product type
Jack plug
- Connection
Banana jack
4 mm socket
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Black
- Reading category
CAT III 1000 V
CAT IV 600 V
- Jack diameter
4 mm
- Length
115 mm
- Tip diameter
4 mm
- Tip length
20 mm
- Tip material
Brass
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Max. length
115 mm
- Width
20 mm
- Height
20 mm
- (Ø)
4 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176298 HT Instruments 404-IECN Jack plug 1003020 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V, CAT IV 600 V Bla
Information
Information 2176298 HT Instruments 404-IECN Jack plug 1003020 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V, CAT IV 600 V Bla






























