
Number
Highlights & Details
VOLTCRAFT MSS-110 large test probes pair CAT III 1000V 10A
- CAT IV 600 V, CAT III 1000 V
- Nominal current 10 A
- Socket Ø 4 mm
- Red, Black
Technical specifications
- Product type
Safety test probe set
- Connection
4 mm jack connector
- Factory colour
Red
Black
- Reading category
CAT IV 600 V
CAT III 1000 V
- Jack diameter
4 mm
- Length
139 mm
- Tip material
Stainless steel / copper
- Nominal current
10 A
- Nominal current - rounded value
10 A
- (Ø)
9 mm
- Plug features
Straight
Insulation sleeve
- Temperature range
5 ~ 45 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3431125 VOLTCRAFT MSS-110 Safety test probe set VC-17155625 4 mm jack connector CAT IV 600 V, CAT III 1000 V Red, Black 1 Set
User & Safety Instructions
User & Safety Instructions 3431125 VOLTCRAFT MSS-110 Safety test probe set VC-17155625 4 mm jack connector CAT IV 600 V, CAT III 1000 V Red, Black 1 Set
Warranty Terms
Warranty Terms 3431125 VOLTCRAFT MSS-110 Safety test probe set VC-17155625 4 mm jack connector CAT IV 600 V, CAT III 1000 V Red, Black 1 Set








