
Highlights & Details
VOLTCRAFT MSS-160 sw spring-loaded test probe, 0.75, CAT II, 1000 V, 5 A, black
- Test probe with Ø 0.75 mm pin with spring
- CAT II 1000 V
- Nominal current 5 A
- Socket Ø 4 mm
- Black
Technical specifications
- Product type
Test probe
- Connection
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Black
- Reading category
CAT II 1000 V
- Jack diameter
4 mm
- Length
91 mm
- Tip diameter
0.75 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- (Ø)
8.5 mm
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3787697 VOLTCRAFT MSS-160 sw Test probe VC-18938485 4 mm jack connector CAT II 1000 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787697 VOLTCRAFT MSS-160 sw Test probe VC-18938485 4 mm jack connector CAT II 1000 V Black 1 pc(s)
Warranty Terms
Warranty Terms 3787697 VOLTCRAFT MSS-160 sw Test probe VC-18938485 4 mm jack connector CAT II 1000 V Black 1 pc(s)
Description
Spring-loaded pin
The device has a measuring tip with spring and a pin diameter of 0.75 mm. This mechanism provides for a constant contact pressure during measurements and protects the contact points to be tested against mechanical overload.
Electrical specifications
The straight and insulated spring probe tips comply with the measurement category CAT II for nominal voltages up to 1000 V and support a nominal current of 5 A.
Universal connection
The 91 mm long component can be easily combined with common measurement cables in the laboratory routine via the integrated 4-mm socket.
This text is machine translated.























