
Highlights & Details
VOLTCRAFT MSS-150 rot Test Probe, 0.7 mm, CAT II, 1000 V, Red
- Ø 0.7 mm small stainless steel pin (10 mm long)
- CAT II 1000 V
- Nominal current 3 A
- Socket Ø 4 mm
- Red
Technical specifications
- Product type
Test tip
- Connection
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Red
- Reading category
CAT II 1000 V
- Jack diameter
4 mm
- Length
75 mm
- Tip diameter
0.7 mm
- Tip length
10 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- (Ø)
8.5 mm
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3787694 VOLTCRAFT MSS-150 rot Test tip VC-18938470 4 mm jack connector CAT II 1000 V Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787694 VOLTCRAFT MSS-150 rot Test tip VC-18938470 4 mm jack connector CAT II 1000 V Red 1 pc(s)
Warranty Terms
Warranty Terms 3787694 VOLTCRAFT MSS-150 rot Test tip VC-18938470 4 mm jack connector CAT II 1000 V Red 1 pc(s)
Description
Fine measuring needle
The built-in stainless steel pin is 10 mm long and has a diameter of only 0.7 mm. This slim design simplifies the precise contact of components in closely equipped circuits.
Electrical specifications
The straight and insulated test prod is designed for a nominal voltage of 1000 V according to CAT II as well as a rated current of 3 A. This ensures a standard compliant application in everyday working life.
Universal connection
Thanks to the 4 mm socket on the back, the component can be connected seamlessly and easily with standardized test leads.
This text is machine translated.























