• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023660 Test lead adapter BNC socket - 4 mm socket, 4 mm socket Black, Red

1/6
Product type
Test lead adapter
Type A
BNC socket
Type B
4 mm socket
4 mm socket
Factory colour
Black
Red
Jack diameter
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

BNC socket

Type B

4 mm socket

4 mm socket

Factory colour

Black

Red

Jack diameter

4 mm

Dim

(L x W x H) 120 x 100 x 20 cm

Weight

0.023 kg

Width

100 cm

Height

20 cm

Length

120 cm

Type

100023660

Case material

PBT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366111 Telegärtner 100023660 Test lead adapter BNC socket - 4 mm socket, 4 mm socket Black, Red