• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1507 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 10 GΩ

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation tester Fluke 1507 DAkkS calibrated

  • CAT IV 600V

Technical specifications

  • Measuring Voltage tolerance: ± (10% v.M. such + 3D)
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Continuity testing

acoustic (test current 200 mA)

DAkkS standards

Reading range - resistance

0.01 Ω - 20 kΩ

Interfaces

none

IP40

Power supply (details)

4 x AA batteries

Dim

(W x H) 10 cm x 20.3 cm

Weight

500 g

Display type

Digital

Insulation resistance (max.)

10 GΩ

Calibration service

10 Calibration Values per area

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT IV 600 V

Width

10 cm

Height

20.3 cm

Display (details)

LCD

Reading range - voltage

0 - 600 V AC/DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241670 Fluke 1507 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 10 GΩ

Conformity certificate

Conformity certificate 1241670 Fluke 1507 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 10 GΩ

Description

The insulation multimeters from Fluke combine the functions of a digital insulation tester and a fully equipped digital real effective multimeter in one compact and portable device, offering optimal versatility when troubleshooting and during preventive maintenance.

Features

  • Selectable test voltages for different uses
  • Slender button head with release key for simple and reliable measurements
  • Automatic discharge of capacitive voltages for extra protection of the user
  • Recognition of current carrying circuits avoids insulation tests with voltages over 30 V and increases the protection for the user
  • Automatic calculation of the polarity index and the dielectric absorption ratio
  • Automatic power-off for longer battery life
  • Large display with backlighting
  • Continuity test (200 mA).

Scope of delivery

  • TP165x slender probe with trigger key
  • TL224 SureGrip silicone test lead set
  • TP74 probe tips with 4 mm banana plugs
  • Alligator clips
  • Instructions for use
  • 4 batteries (type AA).

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Comparison function (good/bad) for quick execution of repetitive testing
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)