• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1625-2 KIT Earth ground meter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,775.00 / piece)
€ 6,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 1625-2 GEO Earth Ground Tester Kit

  • Automatic data capture and storage-USB data transfer makes data entry and unnecessary eliminates recording error
  • Automatic frequency control (AFC) - identifies existing interference and selects a suitable measuring frequency, in order to minimize the influence of interference and to provide more reliable earthing measurement values
  • Faster set-up - color-coded cable facilitate identification and use of cable reels and grounding sspi food.

Technical specifications

Product type

Earth ground meter

Interfaces

USB

Manufacturer's standards (no certificate)

IP56

Dim

(L x W x H) 25 x 13.3 x 18.7 cm

Weight

1.1 kg

Display

Digital

Content

1 pc(s)

Reading category

CAT II 300 V

Measuring type

Ground spike

Clamp

Width

13.3 cm

Height

18.7 cm

Length

25 cm

Type

1625-2 KIT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1171307 Fluke 1625-2 KIT Earth ground meter

Description

Earthing measuring devices, such as the new Fluke 1623-2 and 1625-2 are essential tools for troubleshooting. They contribute to maximize the system availability and reduce the risk of electric shock for the user. If fault currents do not have a properly designed and maintained earthing system a path to the earth, you unwanted paths to follow and can also the way by the human body.

There is not properly grounded, the likelihood of operating interferences. Without efficient earthing system can result in electrical devices to instrument errors, distortion factor - and power factor problems and a wide variety of sporadically occurring errors may occur. Studies show that 25% of the power supply quality problems are due to a lack of earth.

This text is machine translated.

Scope of delivery

  • 1625-2 GEO Earth ground meter
  • User manual
  • Batteries
  • Short user guidelines
  • USB cable
  • 2 clip-on ammeters
  • C1620 Professional Carrying Case
  • 4 Ground skewers
  • 3 cable reels

More interesting products

(*All information is plus legal VAT)