• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1663 DE Electrical tester Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multifunction tester Fluke 1663 DE

  • Tripping current test for residual current protective devices (RCD)/ramp test
  • FI-switch auto test and ramp test
  • Pulsating Test of direct current-sensitive residual-current circuit breakers (G and S-Type)
  • Remote probe
  • On/Off selectable auto start for residual-current circuit breaker test and loop impedance measurement
  • Single Input Power cable for high demands; computer interface
  • Continuity of L-N, N-PE input
  • On/Off selectable auto start for residual-current circuit breaker test and loop impedance measurement
  • Z max memory
  • Single Input Power cable for high demands
  • This text is machine translated.

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1000 V
Product type

Electrical tester

ISO standards

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

1663 DE

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521150 Fluke 1663 DE Electrical tester Calibrated to (ISO standards)

Information

Information 1521150 Fluke 1663 DE Electrical tester Calibrated to (ISO standards)

Description

The1663 DE Fluke installation tester offers the high reliability, simple operation and versatile functions which you need for daily installation tests. 1663 DEGives you a high competence, since they quickly and effectively can verify electrical systems local standards and comply with regulations.

Scope of delivery

  • Fluke 1663-DE
  • 6 batteries.
  • Hard case
  • Zero adapter
  • Network test lead
  • Measurement line rate
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.