
1/2
Electrical tester
ISO standards
CAT III 500 V
CAT IV 300 V
IR
(L x W x H) 100 x 250 x 125 mm
IP40
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
DIN IEC 60364
Digital (LCD)
250 mm
125 mm
100 mm
automated
Battery
Yes
1663 ITDK
RCD/FI testing
User & Safety Instructions 2387162 Fluke 1663 ITDK Electrical tester Calibrated to (ISO standards)
Information 2387162 Fluke 1663 ITDK Electrical tester Calibrated to (ISO standards)