• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1664 ITDK-EV KIT VDE tester kit Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLUKE 1664 ITDK-EV KIT

  • Insulation-PreTest™ Safety function
  • Insulation at L-N, N-PE input;Automatic test sequence;Continuity at L-N, N-PE input
  • Fluke Connect compatible
  • ShareLive™ Calling
  • FlukeCloud™ Storage
  • Auto start can be switched on/off for FI switch testing and loop impedance measurement
  • Z Max memory
  • Single input power cable for high demands

Technical specifications

Product type

VDE tester kit

ISO standards

Weight

1.3 kg

Reading range (VDE)

Insulation resistance

Test procedure

automated

Memory (space)

3

Memory

Yes

Type

1664 ITDK-EV KIT

Features

incl. Fluke Cloud memory

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468518 Fluke 1664 ITDK-EV KIT VDE tester kit Calibrated to (ISO standards)

Description


Fluke 1664:
Protects devices, shares results wirelessly, and performs seven test steps at the touch of a button.
The Fluke 1664 FC installation tester is the only "insulation pre-test" instrument of its kind. If the tester detects that a device is connected to the system under test, it stops the insulation test to help prevent accidental damage. The 1664 FC tester also has Fluke Connect ®, so you can send the test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and reducing the likelihood of errors.
Insulation pre-test
Protect the electrical equipment. Avoid costly mistakes.
The Fluke 1664 FC Installation Tester is the only "insulation pre-test" instrument of its kind that warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system under test, it stops the insulation test and provides a visual warning. This helps you avoid accidental damage to peripherals and saves you from unnecessary problems with your customers.
Fluke Connect and storage in FlukeCloud™
Share data from anywhere.
So you and your team stay on the same footing, even when you are in different places. Fluke Connect allows your 1664 FC installation tester to send test results to your smartphone so you can connect and collaborate with others. This is the quickest way to show your team what was going on and help you get approvals without leaving the site.
Retrieve saved results from any location
Storage in FlukeCloud™ allows you to retrieve stored results, whether you're in the office or at a location to make real-time decisions. You can also import the data into the Fluke DMS software to process and generate certificates. Plus, you get world-class data protection. Sure. Protected. Fast. More precisely. All through the power of Fluke Connect.
Auto Test reduces the test time by up to 40%
Auto Test performs five test functions required for installation testing in a single sequence, ensuring compliance with local standards and regulations for electrical equipment. This reduces the number of manual connections, minimizes the potential for errors and improves the test time by up to 40% compared to previous Fluke models.

EV-520:
Gain access to the charging output to perform safety and operational checks by simulating the presence of an electric vehicle. The EV-500 Series Test Adapter Sets are designed to test the function and safety of AC charging charging charging charging charging charging charging charging charging stations with charging mode 3. The test adapter set enables you to test with suitable measuring devices such as an installation tester (e.g. Series install by Beha-Amprobe).

This text is machine translated.

Features

  • Fluke 1664:
  • Autotest allows you to test line and loop impedance, RCD tripping current and tripping time, and insulation tests with a single connection and a single button press.
  • Additional mode with hohem current for loop impedance measurement. Faster output of measurement results compared to loop impedance measurement without tripping the residual current protective device (RCDs).
  • Z-max memory for loop testing – easy evaluation of the highest loop test reading.
  • Unique zero-adapter for fast, always reliable and accurate compensation of the measuring lines and mains measuring line.
  • Fast voltage measurement (L-N, L-PE and N-PE) via the mains cable. Measurement inputs do not need to be changed.
  • Measure RCD tripping current and time simultaneously (RCD type AC and A).
  • Two simultaneous measurements and double display PEFC or PSC and loop impedance are measured and displayed in parallel, saving you time.
  • Select the required input sockets via softkeys – it is not necessary to change the measuring lines.
  • Automatic start for loop and RCD tests – the tests start as soon as the mains voltage is stable.
  • Detects increased voltages against ground above 50 V and indicates potentially hazardous situations.
  • Comes with the SureGrip™ test leads and test clips designed for maximum safety, providing the user with a comfortable, reliable grip and consistent results.
  • The position of the rotary switch clearly indicates which function is set. This switch is used to select all functions without the need for complicated multi-level menus.
  • Thanks to the large display with background lighting, clear symbols and especially large viewing angle, the measured values can be read easily and safely.
  • Display of the test results of RCDs on the basis of good/bad indicators.
  • Current for testing residual current protective devices (RCDs) can be set variably for user-defined settings.
  • Loop and line resistance with mΩ resolution.
  • Check DC-sensitive RCDs (Type B).
  • Extended memory with 3 layers.
  • Uses continuity test currents to measure motor windings.
  • Can withstand a fall from 1-m height
  • Compact, light (less than 1.3 kg), with additional padded carrying strap, which keeps your hands free and thus facilitates the whole day of measuring work
  • EV-520:
  • PE pre-test: This safety function is used to test the protective conductor for a possible presence of dangerous voltages against earth.
  • Status of the proximity pilot PP (cable simulation): For the simulation of different current capacities of charging cables, selectable via the PP status rotary switch.
  • Status of the control pilot CP (vehicle simulation): For simulation of different charging statuses, selectable via the rotary switch CP status.
  • Simulation CP error "E"
  • Simulation of PE error (ground fault)
  • Suitable for electric vehicle charging stations of charging mode 3
  • EV plug-in device for type 2 and type 1
  • Measurement connections L1, L2, L3, N and PE for connecting a test device, e.g. an installation measuring device, for performing safety and functional tests.
  • Connections for the CP signal output for checking the communication between adapter (=simulated electric vehicle) and charging station

Scope of delivery

  • Fluke 16
  • Beha Amprobe EV-520