• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1664FC ITDK Electrical tester Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1,000 V.
Product type

Electrical tester

ISO standards

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Bluetooth®

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

1664FC ITDK

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347196 Fluke 1664FC ITDK Electrical tester Calibrated to (ISO standards)

Conformity certificate

Conformity certificate 2347196 Fluke 1664FC ITDK Electrical tester Calibrated to (ISO standards)

Description

Protects devices, shares results wirelessly, and performs seven test steps at the touch of a button.
The Fluke 1664 FC installation tester is the only "insulation pre-test" instrument of its kind. If the tester detects that a device is connected to the system under test, it stops the insulation test to help prevent accidental damage. The 1664 FC tester also has Fluke Connect ®, so you can send the test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and reducing the likelihood of errors.
Insulation pre-test
Protect the electrical equipment. Avoid costly mistakes.
The Fluke 1664 FC Installation Tester is the only "insulation pre-test" instrument of its kind that warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system under test, it stops the insulation test and provides a visual warning. This helps you avoid accidental damage to peripherals and saves you from unnecessary problems with your customers.
Fluke Connect and storage in FlukeCloud™
Share data from anywhere.
So you and your team stay on the same footing, even when you are in different places. Fluke Connect allows your 1664 FC installation tester to send test results to your smartphone so you can connect and collaborate with others. This is the quickest way to show your team what was going on and help you get approvals without leaving the site.
Retrieve saved results from any location
Storage in FlukeCloud™ allows you to retrieve stored results, whether you're in the office or at a location to make real-time decisions. You can also import the data into the Fluke DMS software to process and generate certificates. Plus, you get world-class data protection. Sure. Protected. Fast. More precisely. All through the power of Fluke Connect.
Auto Test reduces the test time by up to 40%
Auto Test performs five test functions required for installation testing in a single sequence, ensuring compliance with local standards and regulations for electrical equipment. This reduces the number of manual connections, minimizes the potential for errors and improves the test time by up to 40% compared to previous Fluke models.

This text is machine translated.

Features

  • Autotest allows you to test line and loop impedance, RCD tripping current and tripping time, and insulation tests with a single connection and a single button press.
  • Additional mode with hohem current for loop impedance measurement. Faster output of measurement results compared to loop impedance measurement without tripping the residual current protective device (RCDs).
  • Z-max memory for loop testing – easy evaluation of the highest loop test reading.
  • Unique zero-adapter for fast, always reliable and accurate compensation of the measuring lines and mains measuring line.
  • Fast voltage measurement (L-N, L-PE and N-PE) via the mains cable. Measurement inputs do not need to be changed.
  • Measure RCD tripping current and time simultaneously (RCD type AC and A).
  • Two simultaneous measurements and double display PEFC or PSC and loop impedance are measured and displayed in parallel, saving you time.
  • Select the required input sockets via softkeys – it is not necessary to change the measuring lines.
  • Automatic start for loop and RCD tests – the tests start as soon as the mains voltage is stable.
  • Detects increased voltages against ground above 50 V and indicates potentially hazardous situations.
  • Comes with the SureGrip™ test leads and test clips designed for maximum safety, providing the user with a comfortable, reliable grip and consistent results.
  • The position of the rotary switch clearly indicates which function is set. This switch is used to select all functions without the need for complicated multi-level menus.
  • Thanks to the large display with background lighting, clear symbols and especially large viewing angle, the measured values can be read easily and safely.
  • Display of the test results of RCDs on the basis of good/bad indicators.
  • Current for testing residual current protective devices (RCDs) can be set variably for user-defined settings.
  • Loop and line resistance with mΩ resolution.
  • Check DC-sensitive RCDs (Type B).
  • Extended memory with 3 layers.
  • Uses continuity test currents to measure motor windings.
  • Can withstand a fall from 1-m height
  • Compact, light (less than 1.3 kg), with additional padded carrying strap, which keeps your hands free and thus facilitates the whole day of measuring work.

Scope of delivery

  • Fluke 1664
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide