

Electrical tester
Manufacturer's standards (no certificate)
CAT III 500 V
CAT IV 300 V
IR
Bluetooth®
(L x W x H) 100 x 250 x 125 mm
1.3 kg
IP40
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
DIN IEC 60364
Digital (LCD)
250 mm
125 mm
100 mm
automated
Battery
3
Yes
1664FC UK
RCD/FI testing
User & Safety Instructions 1968217 Fluke 1664FC UK Electrical tester
The necessary accessories are required to use the article as described.