• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1773, Power Quality Analyzer Network diagnostics 3-phase Data logger, Clamp meter

1/8
Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,329.00 / piece)
€ 8,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum input voltage 1000 Veff/1000 V DC (1700 Vpeak)
  • Nominal voltage range: Star connection and single phase: Variable (50 V – 1000 V)
  • Triangle: Variable (100 V – 1000 V)
  • Complies with IEC 61000-4-30 Class A for rated voltages (VDIN) 100V - 690V
  • Input impedance: 10 MΩ between P-P and P-N, 5 MΩ between P-PE and N-PE
  • Bandwidth: DC to 30 kHz for power quality measurements, except transients
  • Resolution: 24-bit synchronous scanning
  • Sampling frequency 80 KS/s at 50/60 Hz
  • Scaling: 1:1, variable for the use of voltage transformers
  • Voltage transients
  • Measurement range: ± 8 kV
  • Sampling rate 1775: 1 MS/s; 1777: 1 MS/s, 20 MS/s.
  • Bandwidth: DC up to 1 MHz
  • Trigger: Adjustable trigger level. Triggering for HF components > 1.5 kHz
  • Resolution: 14-bit synchronous scanning
  • Current inputs
  • Number of inputs 4 inputs: (3 phases and neutral), automatic range selection for connected current sensor
  • Ranges: AC 1 A to 1500 A with i17XX-FLEX1500 12
  • 1 A to 1500 A with i17XX-FLEX1500 24
  • 3 A to 3000 A with i17XX-FLEX3000 24
  • 6 A to 6000 A with i17XX-FLEX6000 36
  • 40 mA to 40 A with clip-on ammeter i40s-EL
  • 4 A to 400 A with clip-on ammeter i400s-EL
  • DC 20 A to 2000 A with clip-on ammeter 80i-2010-EL
  • Bandwidth: DC to 30 kHz
  • Resolution: 24-bit synchronous scanning
  • Sampling frequency 80 KS/s at 50/60 Hz
  • Scaling: 1:1, variable
  • Input voltage: Clamp-on ammeter 50 mV/500 mVeff; crest factor (CF) 2.8
  • Rogowski coil: 15 mV / 150 mVeff at 50 Hz, 18 mV / 180 mVeff at 60 Hz; CF 4; all values for nominal range probe
  • Input impedance 11 kΩ
Product type

Network diagnostics

Reading category

CAT III 1000 V

CAT IV 600 V

Display (details)

Digital

Phase detection

Yes

PG recognition

Yes

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC

Measurement type

3-phase

Features

Data logger

Clamp meter

Interfaces

USB

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476627 Fluke 1773, Power Quality Analyzer Network diagnostics 3-phase Data logger, Clamp meter

Description

Fluke 1770 Series three-phase power quality analyzers make it easier to track, troubleshoot and analyze power quality. As a faster, more convenient way to examine power quality, the 1770 series offers automatic measurements, easy operation and setup, reliable technical data and simplified reporting. The device can also be supplied with power directly via the measuring circuit – so you no longer have to search for a socket or use an extension cable. With the 1770 Series, you'll never miss a critical power quality event – from fast transients up to 8kV, harmonics up to 30kHz, dips and overshoots, to voltage, current and power measurements to determine the characteristics of your electrical system. Whether you are performing a quick system check or a detailed power quality check, consistent data is always essential. The Fluke 1770 Series offers a unique automatic knife-holder system that gives you the right data at all times. At the same time, it gives you the flexibility to select and adjust specific parameters as needed. By default, more than 500 power quality parameters are captured. Guided configuration makes it easy to select the correct parameters for the system you are working on. Fluke Energy Analyze Plus software lets you instantly view, download, and share logged data so you never have to wait for a session to end before you can review the results or analyze data.

Benefits:
· Measure and automatically capture important power quality parameters (harmonics, dips, swells, unbalance, inrush, etc.)
· Bright, large touch screen display with physical navigation keys and optimized user interface.
· Guided setup functions for a fast, easy setup, including the possibility to digitally correct measurement connections automatically without the physical
Probe connections.
· The ability to set up custom views to quickly get you to the tests and data that matter most to you
· Flexibility in data transmission (e.g. PC to USB, WLAN, mobile phone connection, USB direct), without interrupting the analysis of power quality or energy consumption.
· Revised software package (Energy Analyze Plus) for modern, intuitive data analysis and reporting.


This text is machine translated.

Scope of delivery

  • 1 x Fluke 1773 power quality analyzer
  • 1 x II7XX-Flex1500 24, Fluke-17XX iFlex 1500 A 24"/2.0 M
  • 1 x Fluke-17XX iFlex, flat cable, voltage measurement cable 3-Posen+N
  • 4 x AC285, black alligator clip
  • 1 x AC285, Green alligator clip
  • 4 x 1 m USB-C cable, black
  • 1 x power cable
  • 1 x FLK-17XX 0.18 m test lead, Non-Stack/Stack
  • 1 x Green test lead
  • 1 x cable marker set
  • 1 x Fluke-174X-MA-C8 adapter for wall socket
  • 1 x Description of the calibration methods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)