• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1775/Basic, Power Quality Analyzer, Basic Network diagnostics Calibrated to (DAkkS standards) 3-phase Data logger

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum input voltage 1000 Veff/1000 V DC (1700 V peak) Nominal voltage range: Star connection and single phase: Variable (50 V – 1000 V) Triangle: Variable (100 V – 1000 V) Complies with IEC 61000-4-30 Class A for rated voltages (DIN) 100 V – 690 V. Input impedance: 10 MΩ between P-P and P-N, 5 MΩ between P-PE and N-PE Bandwidth: DC to 30 kHz for power quality measurements, except transients 24-bit synchronous scanning resolution Sampling frequency 80 kS/s at 50/60 Hz Scaling: 1:1, variable for the use of voltage transformersVoltage transients Measuring range ± 8 kV Sampling rate 1775:1 MS/s; 1777:1 MS/s, 20 MS/s Bandwidth DC to 1 MHz TRIGGER: Adjustable trigger level. Triggering in HF components > 1.5 kHz 14-bit synchronous scanning resolutionCurrent inputs Number of inputs 4 inputs: (3 phases and neutral), automatic range selection for connected current sensor Ranges: AC 1 A to 1500 A with i17XX-FLEX1500 12 1 A to 1500 A with i17XX-FLEX1500 24 3 A to 3000 A with i17XX-FLEX3000 24 6 A to 6000 A with i17XX-FLEX6000 36 40 mA to 40 A with clip-on ammeter i40s-EL 4 A to 400 A with i400s-EL clamp meter DC 20 A to 2000 A with 80i-2010-EL clamp-on ammeter Bandwidth DC to 30 kHz 24-bit synchronous scanning resolution Sampling frequency 80 kS/s at 50/60 Hz Scaling: 1:1, variable Input voltage: Current clamp: 50 mV/500 mVeff; Crest factor (CF) 2.8 Rogowski coil: 15 mV / 150 mVeff at 50 Hz, 18 mV / 180 mVeff at 60 Hz; CF 4; all values for nominal range probe 11 kΩ input impedance
Product type

Network diagnostics

Reading category

CAT III 1000 V

CAT IV 600 V

Display (details)

Digital

Phase detection

Yes

PG recognition

Yes

DAkkS standards

Power supply (details)

230 V AC

Measurement type

3-phase

Features

Data logger

Interfaces

USB

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743013 Fluke 1775/Basic, Power Quality Analyzer, Basic Network diagnostics Calibrated to (DAkkS standards) 3-phase Data logger

Description

The three-phase mains and power supply analyzers of Fluke series 1770 make logging, troubleshooting and analyzing the power supply quality much easier. As a faster, more convenient way to examine power quality, the 1770 Series offers automatic measurements, ease of use and setup, reliable technical data, and simplified reporting. The device can also be supplied with power directly via the measuring circuit – you therefore do not have to search for a socket or use an extension cable. The 1770 series never again lets you miss a critical event in power quality – from fast transients to 8 kV, harmonics to 30 kHz, drops and surges to voltage, current and power measurements, which can be used to determine the properties of your electrical system. Whether you perform a quick system check or a detailed investigation of power quality, consistent data is always essential. The Fluke 1770 series offers a unique system for automatic measurement sensing, with which you always get the right data. At the same time, it gives you the flexibility to select and adjust specific parameters as needed. By default, more than 500 power quality parameters are acquired. The guided configuration makes it easy to select the right parameters for the system you are working on. Fluke Energy Analyze Plus software allows you to view, download, and share logged data instantly, so you never have to wait until a session ends before you can review the results or analyze data.Benefits:· Measure and automatically capture key power quality parameters (harmonics, voltage drops, voltage increases, asymmetry, inrush, etc.)· Bright, large touchscreen display with physical navigation buttons and optimized user interface.· Guided set-up functions for quick, easy setup, including the ability to digitally correct measurement connections without the physicalProbe connections must be changed.· The ability to set up custom views to quickly get you to the tests and data that are most important to you· Flexibility in data transmission (e.g. B. PC to USB, WLAN, mobile phone connection, USB direct), without interrupting the analysis of the power quality or the energy consumption.· Revised software package (Energy Analyze Plus) for modern, intuitive data analysis and reporting.

This text is machine translated.

Scope of delivery

  • 1 x Fluke 1775 mains quality analyzer
  • 1 x Fluke-17XX iFlex, flat cable, voltage measurement lead 3-PASS+N
  • 4 x AC285, Black crocodile clamp
  • 1 x AC285, Green crocodile clamp
  • 4 x 1 m USB-C cable, black
  • 1 x power cable
  • 1 x FLK-17XX 0.18 m test lead, non-stack/stack
  • 1 x Green measuring line
  • 1 x cable marking set
  • 1 x Fluke-174X-MA-C8 adapter for wall socket
  • 1 x Description of calibration methods
  • 1 x Black padded carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.