
Highlights & Details
ScopeMeter 190-062-III/S with kit DAkkS
- 60 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
60 MHz
- Channel sample rate
625 MSa/s
- Displays
Colour LCD
- Resolution
8 Bit
- Screen size
133 mm x 90 mm (5,3" x 3,5") LCD
- Oscilloscope features
Multimeter functions
Spectrum analyzer
Handheld
- Time base
10 ns/div to 4 s/div
- No. of analogue inputs
2
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Vertical deflection
Rise time: 0.7 ns
- Input impedance
1 MΩ (±1 %) // 15 pF (±2,25 pF) MΩ
- Input coupling
AC or DC, with mass level display
- Input voltage
According to EN 61010-1 measuring categories CAT III 1,000 V/CAT IV 600 V. V
- Power supply (details)
230 V/AC; rechargeable battery pack
- Dim
(L x W x H) 265 x 192 x 70 mm
- Weight
2.1 kg
- Display
1120 x 765 p
- Width
192 mm
- Height
70 mm
- Length
265 mm
- Interfaces
USB
Wi-Fi
- Channel memory depth
30 KP
- Type
190-062-III-S
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743032 Fluke 190-062-III-S Handheld oscilloscope Calibrated to (DAkkS standards) 60 MHz 2-channel 625 MSa/s 30 KP 8 Bit Multime
Description
This text is machine translated.
Scope of delivery
- ScopeMeter 190-062-III
- Mains adapter BC190/830
- Power cable set
- Lithium-ion battery set BP290
- Measuring line-set TL175
- Probe VPS421 (2x)
- Wrist strap
- Carry strap
- USB cable
- Printed instructions
- Robust protection bag CXT293
- Full version of FlukeView PC software (activation code)
- WLAN dongle for wireless PC connection with FlukeView-2 software
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















