There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laser range finder
424D
0.05 m
100 m
1.0 mm
ft
in
m
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Timer function
Volume calculator
2 x AAA
158 g
incl. battery
IP54
20
2
635 nm
0.001 m
(L x W x H) 33 x 56 x 127 mm
56 mm
127 mm
33 mm
ISO standards
1/4" (6.3 mm) tripod adapter
424D
80 m (100 m with target board)
User & Safety Instructions 1240979 Fluke 424D Laser range finder Calibrated to (ISO standards) 1/4" (6.3 mm) tripod adapter 100 m
Conformity certificate 1240979 Fluke 424D Laser range finder Calibrated to (ISO standards) 1/4" (6.3 mm) tripod adapter 100 m
The necessary accessories are required to use the article as described.