• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 4325143 SPSCAN6000 Barcode-Scanner 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Barcode-Scanner

Compatible with

Fluke

Weight

0.2 kg

Width

102 cm

Height

86 cm

Length

219 cm

Type

SPSCAN6000

Compatible with (details)

Fluke 6200-2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1152500 Fluke 4325143 SPSCAN6000 Barcode-Scanner 1 pc(s)

Description

Features

  • Quick Device Discovery by reading the Barcode-Eitketten
  • Also works with barcode labels, on rounded surfaces.
  • This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)