• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 4636786 805/ES Sensor 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,015.00 / piece)
€ 2,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Compatible with

Fluke

Type

805/ES

Compatible with (details)

Fluke 805

Fluke 805 FC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405255 Fluke 4636786 805/ES Sensor 1 pc(s)

Description

Fluke 805/there is an external vibration sensor, which is ideally suited for situations where it is either difficult or inconvenient is suitable, the built-in vibration sensor of the vibration measurement device 805. With the vibration sensor 805/ES, you can perform measurements to crowded places or at places difficult to access, behind machine protection equipment or walls or in places that you cannot reach and where it is difficult enough manual pressure on the vibration measurement device 805.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)