• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 54-2 B 50HZ Thermometer Calibrated to (ISO standards) -250 - +1767 °C

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer Fluke 54 II

  • 2 measurement channels
  • Suppression of mains interference
  • Data logger and USB interface

Technical specifications

  • Measuring category: CAT I
Product type

Thermometer

Max. temperature

+1767 °C

Basic accuracy

0.5 %

Accuracy ± °C

0.03 °C

ISO standards

Sensor version

detachable

Dim

(L x W x H) 162 x 78 x 28 mm

Display (details)

LCD

Resolution (temperature)

0.1 °C

Type

2-channel

Weight

280 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Width

78 mm

Height

28 mm

Length

162 mm

Power supply

AA battery (2x)

Min. temperature

-250 °C

Type

54-2 B 50HZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452957 Fluke 54-2 B 50HZ Thermometer Calibrated to (ISO standards) -250 - +1767 °C

Description

The handy Fluke 54 II B thermometer allows you to connect 2 thermocouples and offers a quick response time and the accuracy of a laboratory device. An integrated data logger with adjustable recording interval and a USB interface enable an automated measurement setup. Interference suppression prevents interference when measuring in the vicinity of 50/60-Hz power grids.

This text is machine translated.

Features

  • For thermocouples type J, K, T, E, R, S, B, N
  • MEASURING FUNCTION T1, T2, T1-T2
  • MIN/MAX and average value display
  • Offset function for compensation of sensor inaccuracies.

Scope of delivery

  • K-type thermocouple 80 PK-1 (-40 to +260 °C)
  • Batteries
  • User manual.

What kind of Thermometers are you looking for?