• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 561 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 12:1 -40 - +550 °C Cont

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared thermometer Fluke 561

  • Display (thermometer) 12:1
  • -40 - +550 °C
  • Emission level 0.3 - 0.95

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+550 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

adjustable from 0.3 to 0.95

Display

12:1

SCS-accredited certification body

Dim

(L x W x H) 160 x 50 x 180 mm

Pick-up time (details)

0.5 s

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

0.95

Emission level (min.)

0.3

Weight

320 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Width

50 mm

Height

180 mm

Length

160 mm

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471023 Fluke 561 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 12:1 -40 - +550 °C Cont

Description

The Fluke 561 HVACPro makes contact-free as well as probe temperature measuring possible and as a result replaces multiple other testing tools. Through its user-friendliness and its specially adjusted measuring range for the HVAC field makes the Fluke 561 the ideal device for measurements during inspections of heating, ventilation, air conditioning and cooling systems.

This text is machine translated.

Features

  • Single-point laser
  • Min/max/DIF recording
  • Adjustable emissivity selector
  • Contact measurements using K-type probe.

Scope of delivery

  • Probe for contact measurement of overheating and undercooling
  • 2x AA batteries
  • Case.
  • User manual.

Hints

For the scope of the calibration, please observe the sample calibration certificate stored under "Downloads". Connectable K-type sensor not included in the delivery.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.