• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 566 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -40 - +650 °C

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IR thermometer Fluke 566 - ISO calibrated

  • Display (thermometer) 30:1
  • -40 - +650 °C
  • Emission level -

Our service for you

Technical specifications

  • Display: Point matrix 98 x 96 pixels
Product type

IR thermometer

Max. temperature

+650 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.10 - 1.0

Display

30:1

ISO standards

Dim

(L x W x H) 191 x 69 x 254 mm

Pick-up time (details)


< 500 ms

Resolution (temperature)

0.1 °C

Weight

0.965 kg

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Width

69 mm

Height

254 mm

Length

191 mm

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454379 Fluke 566 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -40 - +650 °C

Description

Simple and user-friendly menu guide via three keys. Combined, non-contact IR and contact measurement. All K-type sensors can be used as contact sensors. An internal measured value storage for 20 measured values with date and timestamp as well as connectable target laser supplement the extensive functions.

This text is machine translated.

Features

  • Menu navigation in different languages
  • Graphic display with 2stufiger lighting
  • Alarm display with color change of the display
  • Measured value memory with time stamp
  • Sets the emission level with integrated material table.

Scope of delivery

  • 2 x AA battery
  • K-type thermocouple sensors
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.