1/4
IR thermometer
+800 °C
1 %
1 °C
0.10 - 1.0
50:1
SCS-accredited certification body
(L x W x H) 191 x 69 x 254 mm
< 500 ms
0.1 °C
1.026 kg
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
69 mm
254 mm
191 mm
-40 °C
User & Safety Instructions 2471000 Fluke 568 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -40 - +800 °C
The necessary accessories are required to use the article as described.