• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 568EX IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -40 - +800 °C Co

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 568 Ex Intrinsically Safe Infrared Thermometer

  • Display (thermometer) 50:1
  • -40 - +800 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

  • Display resolution 0.1 °C.
  • Infrared spectral sensitivity 8 µm to 14 µm
  • Temperature range when measuring with thermocouple type K -270 °C to 1372 °C.
Product type

IR thermometer

Max. temperature

+800 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.10 to 1.00

Display

50:1

SCS-accredited certification body

Dim

(L x W x H) 164 x 52 x 177 mm

Pick-up time (details)


500 ms

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

322 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Width

52 mm

Height

177 mm

Length

164 mm

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470219 Fluke 568EX IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -40 - +800 °C Co

Description

The Fluke 568 Ex Intrinsically Safe Infrared Thermometer is a product for use in hazardous Class I Div 1 and Div 2 or Zone 1 and 2 environments worldwide. Whether you're working with petroleum, chemical products, oil and gas, or pharmaceutical products, the Fluke 568 Ex lets you enter hazardous environments with the most renowned name in the field of measuring instruments on your side.
The Fluke 568 Ex features a clear user interface and simple function key menus, making even the most complex measurements easy. With just a few key presses, the user can quickly navigate and set the emission level, save data or switch alarms on and off. Everything is combined in a single intrinsically safe device, certified by the most important assessment bodies around the world.

This text is machine translated.

Features

  • Laser beam-aiming aid Single-point laser-beam-aiming aid
  • Minimum measuring spot size 19 mm (0.75 inch)
  • Data memory 99 measured values
  • High/low alarms acoustically and optically with two colors
  • Dot matrix display with function menus
  • Two-stage backlight: Normal or particularly bright for dark environments
  • Can be switched between degrees Celsius and degrees Fahrenheit.

Scope of delivery

  • Hard shell case made of conductive material
  • Type K thermocouple, bare probe
  • User manual with safety instructions.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.