• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 572-2 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 60:1 -30 - +900 °C Co

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 572-2 High temperature infrared thermometer

  • Display (thermometer) 60:1
  • -30 - +900 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+900 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

60:1

SCS-accredited certification body

Pick-up time (details)


< 500 ms

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

322 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471040 Fluke 572-2 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 60:1 -30 - +900 °C Co

Description

The Fluke 572-2 High Temperature Infrared Thermometer is the one device that you can use anywhere in the world in industrial high temperature environments. Whether you are working in the field of energy supply, metal finishing and fusion, glass, cement or the petrochemical industry, the 572-2 is the most renowned name in the field of measuring instruments always at your side - whenever you need precise high-temperature measurements (also over long distances).
The easy-to-use user interface and easy-to-use function key menus of the Fluke 572-2 make even complex measurements easy. With just a few key presses, the user can quickly navigate and set the emission level, start data logging or turn alarms on and off.

This text is machine translated.

Features

  • Measurements from -30 °C to 900 °C (-22 °F to 1652 °F)
  • Ratio of distance to measuring spot 60:1, with double laser sight for fast, easy aiming
  • Multilingual user interface (user selection)
  • Current temperature plus display of max., min., DIF and AVG temperatures
  • Compatible with K-type thermocouple with mini connectors, even those you already own or have connected
  • Adjustable emission value and predefined emission value table
  • Infrared and thermocouple temperature on backlit display
  • Hold last reading (20 seconds)
  • High and low temperature alarms
  • Data storage and verification (99 records)
  • Tripod mount
  • 12- or 24-hour format
  • USB 2.0 computer interface cable
  • FlukeView® Forms Documenting Software.

Scope of delivery

  • Type K thermocouple
  • USB 2.0 interface cable
  • FlukeView® Form Software
  • Hard case
  • Quick Reference Guide (printout) and User's Guide (CD)
  • Batteries.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.