1/3
IR thermometer
+500 °C
1.5 %
1.5 °C
10:1
SCS-accredited certification body
(L x W x H) 175 x 85 x 75 mm
0.2 °C
255 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
85 mm
75 mm
175 mm
-30 °C
User & Safety Instructions 2470926 Fluke 62 MAX IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 10:1 -30 - +500 °C
The necessary accessories are required to use the article as described.