

Electrical tester set
DAkkS standards
CAT II 300 V
USB
(L x W x H) 200 x 275 x 114 mm
3.13 kg
IP40
IP20
DIN EN 61010-1
Digital (LCD)
275 mm
114 mm
200 mm
automated
230 V/AC
Yes
6500-2 NL KIT 2
0413
RCD/FI testing
User & Safety Instructions 2743220 Fluke 6500-2 NL KIT 2 Electrical tester set Calibrated to (DAkkS standards) VDE standard 0413