• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 6500-2 NL KIT 2 Electrical tester set VDE standard 0413

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

6500-2 NL KIT 2

  • Device tester 6500-2TruTest data management software

Technical specifications

  • IP-40 housingConnector IP-20Operating temperature: 0 - 40 °C
Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 200 x 275 x 114 mm

Weight

3.13 kg

IP40

IP20

DIN standard

DIN EN 61010-1

Display type

Digital (LCD)

Width

275 mm

Height

114 mm

Length

200 mm

Test procedure

automated

Voltage supply

230 V/AC

Memory

Yes

Type

6500-2 NL KIT 2

VDE standard

0413

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576805 Fluke 6500-2 NL KIT 2 Electrical tester set VDE standard 0413

Description

The device tester FLUKE-6500-2 with the safety standard DIN VDE 0701-0702, for all tests, which are necessary for devices of classes I and II. With a wide range of pre-set tests bundled with Fluke TruTest™ software. Fluke TruTest software is designed to eliminate the overhead associated with traditional data management and reporting for electrical systems. Whether you are testing equipment in an office, checking repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand customer reports. TruTest software allows you to quickly and easily import measurement results directly from test equipment, manage files transferred from devices, or manually enter data as needed.

This text is machine translated.

Features

  • One-button operation, each test function is started via a special keyConforms to the new standards DIN EN 50678 (VDE 0701) and DIN EN 50699 (VDE 0702)Preset values for good/bad save timeLarge display with backlight for easy readingSingle mains socket for device connectionSeparate IEC socket for easy testing of cold device cablesDetachable test leads for quick field replacementIntegrated handleIntegrated keyboard for fast data entryStorage of measurement data on USB storage media and transfer to a PCLarge graphic display with backlightPre-set automatic test sequences for increased user-friendlinessFaster data entry with built-in codes for location, measurement point and descriptionMemory check function for more on-site control

Scope of delivery

  • Compact device tester Fluke 6500-2
  • Quick guide
  • Hard-shell carrying case
  • measurement cable
  • Probe
  • Alligator clip
  • Power cable;
  • USB stick
  • USB cable
  • TruTest data management software