• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 6500-2 UK Equipment tester set VDE standard 0413

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device tester kit Fluke 6500-2 UK

  • Fast, one-button operation.
  • Lightweight
  • Robust

Technical specifications

Product type

Equipment tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Weight

3.13 kg

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Continuity

Touch voltage

Voltage

Current

Power

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Test procedure

manual

Voltage supply

230 V/AC

Memory (space)

1000

Memory

Yes

Type

6500-2 UK

VDE standard

0413

Features

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909835 Fluke 6500-2 UK Equipment tester set VDE standard 0413

Description

The device tester Fluke 6500-2 is characterised by low weight, small size, one-button operation and improved automatic tests. In this way, you can increase the number of tests on mobile devices per day. With the device tester 6500-2, measurements can be carried out without loss of quality in the results faster. Each of the pre-test routines by pressing one key. This is much easier than the device via menu or the selection of multiple functions and enables faster and more efficient working. The model 6500-2 is also equipped with custom test routines and alphanumeric keyboard for fast data entries. The portable device tester 6500-2 is extremely compact and can easily be carried when working on site. The enclosed stable hard-shell case protects the device during transport and also offers space for accessories and other devices. This portable device tester is - as all devices from Fluke - robust and designed for use on site. With a portable device tester from Fluke, they have a universal solution with all functions for testing of portable devices.

This text is machine translated.

Features

  • One-button operation: each test function is started via a special button
  • Preset values for good/bad Enable saving of time
  • Large display with backlight for easy reading
  • Single power supply socket for the device connection
  • Separate the IEC socket for easy testing of low heat device conductors
  • Detachable measuring cables for quick replacement on site
  • Built-in handle for easy transport
  • USB port for data transfer
  • Built-in keyboard for fast data entry
  • Storage of measured data on USB storage media and transfer to a PC
  • Large graphic display with background lighting
  • Preset Automatic test sequences for increased user-friendliness
  • Faster data entry by integrated codes for location, measuring point and description
  • Memory test function for more control on site
  • USB port for data transfer.