• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 707 Calibrator Amperage

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current grinding calibrator Fluke 707

  • "Quick Click" button

Technical specifications

  • Dc Supply, Range: 0,001 mA 24 mA
  • Direct current measuring range: 0,001 mA 24 mA
  • Display (details): LCD
  • 0,015 % basic accuracy.

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Amperage

Resolution

0.001 mA

Dim

(L x W x H) 41 x 70 x 152 mm

Weight

340 g

Width

70 mm

Height

152 mm

Length

41 mm

Power supply

1 x 9 V PP3 battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372663 Fluke 707 Calibrator Amperage

User & Safety Instructions 1372663 Fluke 707 Calibrator Amperage

User & Safety Instructions 1372663 Fluke 707 Calibrator Amperage

Information

Information 1372663 Fluke 707 Calibrator Amperage

Conformity certificate

Conformity certificate 1372663 Fluke 707 Calibrator Amperage

Description

The current loop calibrator Fluke707 is a powerful solution for calibration, repair and maintenance of current loops. The "Quick Click" button makes its operation is extremely simple.

This text is machine translated.

Features

  • Clear user interface with "Quick Click" button for one-handed operation
  • give, simulate and measure mA
  • 0.015% accuracy and 0.001 mA resolution
  • simultaneous display of the measured value in mA and % of the measuring range
  • Selection between stairs or ramp output signal
  • 24 V loop power supply with mA measurement, Including 250Ω HART resistor
  • Measurement of 0 - 28 V DC for testing the loop voltage
  • simple battery change without opening the housing
  • compact housing with removable protective holster
  • large display and clear user interface for simple one-handed operation.
  • Simultaneous display of the measured value in mA and %
  • resolution of 1 µA when giving, simulating and measuring mA.
  • 25% steps by push button for fast and simple linearity tests
  • 0 – 100 % "Span Check" for fast switching between zero point and end of measuring range
  • Selection between slow ramp, fast ramp and stairs for functional tests of devices with current loops.
  • Internal 24-volt loop power supply to simultaneously supply power to a transmitter and read readings without carrying a DMM.
  • Measures direct voltage up to 28 V.
  • Switchable for current loops 0 - 20 mA or 4 - 20 mA
  • innovative rotary switch for output adjustment with a resolution of 1 µA and 100 xxx.
  • The HART ™ mode switches a 250 Ω resistor in series with the 24 V loop and thus ensures compatibility with HART communicators.

Scope of delivery

  • AC70A alligator clips
  • C10 yellow holster with Flex™
  • TL75 safety measuring cable set
  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.