• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 714B Calibrator Calibrated to (SCS-accredited certification body) Temperature, Voltage

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • TE types: E. N. J. K. T. B. R. P. C. L. & BP. XK. G. D. P. M
  • Display: LCD
  • DC voltage source. Range -10 mV to +75 mV.

SCS-accredited certification body

Product type

Calibrator

Unit of measurement

Temperature

Voltage

Calibration range (thermometer)

-250 to +2500 °C

Dim

(L x W x H) 53 x 84 x 189 mm

Weight

515 g

Width

84 mm

Height

189 mm

Length

53 mm

Power supply

4 x AA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452999 Fluke 714B Calibrator Calibrated to (SCS-accredited certification body) Temperature, Voltage

Description

For temperature calibration technicians who want an extremely accurate and easy-to-use temperature calibrator for single function thermocouples, the Fluke 714B is the ideal test tool.

This text is machine translated.

Features

  • The 714B can measure and simulate different thermocouple types and millivolts voltages (17).
  • Measure 4-20 mA signals while simulating a temperature signal
  • Hanging device included
  • Configurable device settings of 0% and 100% for quick checking of 25% linearity
  • Linear ramp and automatic ramp function in 25% steps based on the 0% and 100% settings
  • Two inputs and display with background lighting for easy reading of the measurement data
  • When you turn on the power, the most recently used settings are automatically called up so that test series can be continued easily.

Scope of delivery

  • Test Leads
  • Magnetic suspension device
  • Batteries
  • User manual