• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 717 100G Calibrator Calibrated to (ISO standards) Pressure, Amperage 7 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure Calibrator Fluke 717 100 G

  • Internal sensor
  • 850 mbar to 7 bar

Technical specifications

  • Display: LCD

ISO standards

Product type

Calibrator

Unit of measurement

Pressure

Amperage

Resolution

0.001 mA

Weight

600 g

Operating voltage

24 V

Air pressure reading range (max.)

7 bar

Power supply

1 x 9 V PP3 battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412328 Fluke 717 100G Calibrator Calibrated to (ISO standards) Pressure, Amperage 7 bar

Description

The Fluke 717 Pressure Calibrators for resistance thermometers offer outstanding performance, durability and reliability. These calibrators are compact, lightweight and easy to wear. Thanks to their buttons user interface, also in the case of the multifunctional dokumentierenden process Calibrators The Series 740 is used, the models of the series Fluke 717 is extremely easy to use. They are insensitive to electromagnetic interference and dust and splash-proof and have a removable battery door, the battery change quick and easy.
These calibrators are available in different designs, with which pressures up to 690 bar can be measured. They are also compatible with the Fluke 700 Pxx pressure transducers for differential pressure, pressure and absolute pressure, whereby the functionality can be extended.

This text is machine translated.

Features

  • With the internal sensor prints with an inaccuracy of 0.05% of the range end value measurement
  • MA with an inaccuracy of 0.015% and a resolution of 0.001 mA while giving to measure voltage of 24 V loop
  • Pressure up to 10,000 psi/700 bar with one of the 29 Fluke 700 Pxx pressure modules measure
  • Pressure port with 1/8 NPT-socket
  • Suitable for non-corrosive gases and liquids
  • Choice between 11 different technical units
  • Zero, Min/Max and hold function
  • P/I-instruments with simultaneous pressure and flow measurement calibrate
  • Pressure switch test function determines the values in the return values and resistance values of a pressure switch
  • Calculation of the percentage offset for mA-measurements for fast good/bad testing
  • Long battery life
  • Holster with storage compartment for the test leads
  • Compatible with the magnetic suspension system tool pack
  • New Switch Test

Scope of delivery

  • Yellow protective holster
  • Operating Instructions (14 languages)
  • A 9V alkaline battery
  • Test leads and alligator clips

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.