• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 718 300G Calibrator Calibrated to (ISO standards) Pressure, Amperage 20 bar

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure Calibrator Fluke 718 300 G

  • Internal sensor
  • -850 mbar up to 20 bar
  • Built-in hand pump

Technical specifications

  • Display: LCD

ISO standards

Product type

Calibrator

Unit of measurement

Pressure

Amperage

Weight

992 g

Air pressure reading range (max.)

20 bar

Power supply

2 x 9V battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412339 Fluke 718 300G Calibrator Calibrated to (ISO standards) Pressure, Amperage 20 bar

Description

The complete solution for the pressure calibration
The Fluke series 718 to Pressure Calibrators (includes 4 models) offers a complete pressure calibration solution for transmitter, measuring devices and switches. These compact pressure calibration solutions have barely one-third the size of comparable instruments and weighing only a kilo. The pump has a unique construction, which is easy to clean. This protected against damage and can be serviced without removing, even in the field.

This text is machine translated.

Features

  • The pressure-and-loop current measurement for calibration and wait for virtually any pressure equipment
  • The built-in pump can easily be cleaned, if you accidentally in direct contact with liquid. This reduces the operating and maintenance costs and makes the maintenance of the pump in the field
  • Calculation of the percentage offset for fast good/bad tests in the field
  • With 0.015 % best mA-inaccuracy in its class for better measurement reliability and more applications
  • Min/Max/hold function for capturing fluctuating measuring values
  • Switch test function for faster and more precise pressure switch tests
  • New pressure ranges from 1 to 300 psi mean that less additional tools are required
  • There are areas of 1, 30, 100 and 300 psi available

Scope of delivery

  • Yellow protective holster
  • Operating Instructions (14 languages)
  • Two 9V alkaline battery
  • Test leads and alligator clips

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.