11.8 mm
Clamp meter adapter
BNC plug
DAkkS standards
0 A
100 A
3 %
0 A
100 A
9 V battery
(L x W x H) 36 x 67 x 231 mm
AC/DC
CAT II 600 V
CAT III 300 V
330 g
20 kHz
67 mm
231 mm
36 mm
User & Safety Instructions 1411590 Fluke 80i-110s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0 - 100 A A/DC reading range: 0 -
The necessary accessories are required to use the article as described.