• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80i-110s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0 - 100 A A/DC reading range: 0 - 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC-DC clip-on ammeter adapter Fluke 80i-110s

  • N/A
  • Opening range of current clamps 11.8 mm

Technical specifications

  • Nominal current 100 A
  • Resolution: 10 mV/A; 100 mV/A
Opening range of current clamps

11.8 mm

Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

100 A

Basic accuracy

3 %

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

100 A

Power supply (details)

9 V battery

Dim

(L x W x H) 36 x 67 x 231 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

330 g

Max. frequency

20 kHz

Width

67 mm

Height

231 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411611 Fluke 80i-110s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0 - 100 A A/DC reading range: 0 - 1

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.
Fluke 80i-110s is a direct and alternating current measuring clamp to replay the current signal shapes in modern commercial and industrial power supply systems. this current probe is for the exact reproduction of currents with mains frequency and up to 50. Harmonic optimized. In addition, the clip-on ammeter Fluke 80i-110s compatible with every instrument, the millivolt measurements can be performed.

This text is machine translated.

Features

  • Accurate measurement of AC, DC and AC+DC for electrical, electronic and automotive applications.
  • Shielding for high storfestigfestigkeit with measurements on electronic motor drives and ignition systems
  • Conical shape in forceps form facilitates measurements in confined spaces
  • Security specified insulated BNC connections for 600 volt-compatible with the Fluke ScopeMeter measuring devices, harmonic analyzers and oscilloscopes
  • Can be used with the optional BNC/4mm adapter may be used in conjunction with multi-Meters PM 9081/001

Scope of delivery

  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.