• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80i-110s Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 0 - 100 A A/DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 80i-110s AC-DC clamp-on ammeter

  • N/A

Technical specifications

  • Nominal current: 100 A
  • Resolution: 10 mV/A; 100 mV/A.
Product type

Clamp meter adapter

Type B

BNC plug

SCS-accredited certification body

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

100 A

Basic accuracy

3 %

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

100 A

Dim

(L x W x H) 36 x 67 x 231 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

330 g

Max. frequency

20 kHz

Width

67 mm

Height

231 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470811 Fluke 80i-110s Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 0 - 100 A A/DC

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.
The Fluke 80i-110s is a DC and AC clamp meter for reproducing current waveforms in modern commercial and industrial power systems.This clamp meter is designed for accurate reproduction of current with mains frequency and up to 50. Harmonic optimized. In addition, the Fluke 80i-110s clamp meter is compatible with any instrument that can perform millivolt measurements.

This text is machine translated.

Features

  • Accurate measurement of AC, DC and AC+DC for electrical, electronic and automotive applications
  • Shielding for high immunity to interference when measuring electronic motor drives and ignition systems
  • Conical clamp shape facilitates measurements in confined spaces
  • 600 volt safety rated insulated BNC connectors - compatible with Fluke ScopeMeter test tools, harmonic analyzers and oscilloscopes
  • can be used with the optional BNC/4mm adapter PM9081/001 in conjunction with multimeters.

Scope of delivery

  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.