• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PK-18 Kit Probe (contact) Calibrated to (ISO standards) -29 up to +149 °C Sensor type K

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature probe set Fluke 80PK-18

  • Sensor type K
  • -29 up to +149 °C
  • Heating element connector

Technical specifications

Product type

Probe (contact)

Sensor type

K

Temperature reading range (min.)

-29 °C

Temperature reading range (max.)

+149 °C

Probe length

100 cm

ISO standards

Connector

Heating element connector

Temperature reading range

-29 up to +149 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453163 Fluke 80PK-18 Kit Probe (contact) Calibrated to (ISO standards) -29 up to +149 °C Sensor type K

Description

Set of two pipe sensors for different pipe diameters.

This text is machine translated.

Features

  • 80PK-8 6.4 - 34.9 mm
  • 80PK-10: 32 - 64 mm
  • Repeatability 0.56 °C.
  • robust tape sensor.

Scope of delivery

  • 1x 80PK 8
  • 1x 80PK-10
  • Soft-casing

What kind of Thermal Sensors are you looking for?