• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PK-9 Surface probe Calibrated to (DAkkS standards) -40 up to +260 °C Sensor type K

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal measurement probe 80PK-9 (type K)

  • Sensor type K
  • -40 up to +260 °C
  • TE mini I/O connector

Technical specifications

Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+260 °C

DAkkS standards

Connector

TE mini I/O connector

Temperature reading range

-40 up to +260 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412444 Fluke 80PK-9 Surface probe Calibrated to (DAkkS standards) -40 up to +260 °C Sensor type K

Description

• Thermal element type K for surfaces, air and non-corrosive gas
• Measuring range: -40°C to 260°C

This text is machine translated.

What kind of Thermal Sensors are you looking for?