• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Acoustic imager FLK-II910

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21,945.00 / piece)
€ 21,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision sound camera FLK-II910

  • Quick and easy partial discharge detection and PD testing
  • Reduce downtime and increase uptime
  • Save costs and save energy daily by finding and repairing PD
  • PDQ mode for capturing and analyzing partial discharges

Technical specifications

Product type

Acoustic imager

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2317392 Fluke Acoustic imager FLK-II910

User & Safety Instructions

User & Safety Instructions 2317392 Fluke Acoustic imager FLK-II910

Information

Information 2317392 Fluke Acoustic imager FLK-II910

Description

Product Overview: Fluke ii910 Precision Acoustic Imager
Finally, an easy way to detect, locate and analyze partial discharges in a tool

Are you tired of spending too much time recognizing partial discharges? Introducing the ii910 Precision Acoustic Imager, designed to locate partial discharges, corona discharges, gas and vacuum leaks. The revolutionary technology of the ii910 acoustic image camera is a cost-effective, safe, effective and convenient tool for teams that inspect and maintain power distribution and industrial high-voltage devices.

The invisible threat ... now you can see

Partial discharge is a serious problem that teams monitor daily. Whether you are scanning insulators, transformers, switchgear, or high-voltage power lines, you need to make sure that you can quickly and quickly identify a problem. Uncontrolled partial discharge can lead to power failures, fires, explosions or death due to arc flash. In addition to the danger that this can pose to the environment and the lives of people, it also has a very high price. Equipment downtime can cost millions of dollars per hour. Studies have shown that a single data center failure can cost up to $8,851 per minute. In addition, the Department of Energy estimated that failures cost the US economy $150 billion a year.

Important areas for searching for PD

· Arrester
· Insulators
· Transformers
· High-voltage cables
· Shift the gears
· Busbars
· High voltage coils
· Crusher
· Capacitors
· Do it quickly, make it safe

The ii910 is the all-in-one tool you've been looking for when it comes to all your leak and PD issues. Everything was always at Quickly scan the area or environment and get all the pictures / videos you need with the easy one-button recording and the large 7-inch touch screen LCD. No additional tools or equipment required. Without cumbersome secondary cables or devices, you have full mobility and greater flexibility to switch between the detection of the leak / PD and the elimination of the leak / PD.

Fluke safety you can trust with the performance you value

The Fluke ii910 Precision Acoustic Imager is the perfect tool for high-voltage electricians, electrical test engineers and power maintenance teams who constantly check and maintain power distribution and industrial high-voltage devices. The ii910 provides a safe, fast, and easy way to detect and locate partial discharges to maintain high voltage devices and prevent catastrophic events. With SoundSight ™ technology, the ii910 translates the sounds it heard into a visual representation so you can quickly locate problem areas. The higher frequency of the ii910 allows earlier detection to enable early maintenance planning. For this reason, the ii910 has a frequency range of 2 to 100 kHz.

Locate and fix before flash

Partial discharge can cause a number of very serious and expensive problems due to a catastrophic failure of the equipment and fatal electric arc flash. The only way to prevent this is to properly check and maintain the devices. The ii910 Precision Acoustic Imager is designed to make finding PD faster and easier. Gone are the times when you wore headphones and listened to very weak sounds or blinked on a small screen to locate problems. Everything you need to locate problems from a distance was in the ii910. No cables or other accessories hang down and get tangled. Just pick it up, turn it on and look for problems.

Security you expect with the robust product you trust

Safety is key to working on high voltage devices and here at Fluke, safety is everything that matters, everything else was just a bonus. Combining specific microphone positions and a sophisticated algorithm, the precise ii910 PD and Corona acoustic imager can detect discharges from a distance of 120 meters. This means that you can stay further away from the distance you need while finding all problem areas effectively and efficiently. Without external cables or built-in accessories, the ii910 ensures that you do not get caught in any devices while rounding. With acoustic imaging technology that captures reflections from noise, you don't even need a direct line of sight to locate a problem. This means that you can locate PD without ever opening a cabinet.

Find it quickly, find it easily without training

The ii910 is really designed so that everyone can use it with little or no training. Please tear these certifications apart because you do not need to use this tool. Simply turn on the ii910 with a button, select your frequency range, or let the tool do it for you, and scan for PD or leaks immediately. Once you find a picture of a sound, you can take a video or photo to use later after you add a text annotation. To learn more about a specific leak or PD, go to PDQ or LeakQ.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.