• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Calibration 9100S-B-256 Calibrator Calibrated to (ISO standards) Temperature

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Handy 9100S-B dry calibrator

  • Measurement range +35 to +375 °C.
  • Accuracy: 0.25 °C.
  • Stabilization: 5 minutes

Technical specifications

  • RS-232 connection
  • Warm-up time: 35 °C to 375 °C in 9.5 minutes
  • Cooling time: 375 °C to 100 °C in 14 minutes
  • Stabilization: 5 minutes
  • Stability: ±0.07 °C at 50 °C; ±0.1 °C at 100 °C; ±0.3 °C at 375 °C.

ISO standards

Product type

Calibrator

Unit of measurement

Temperature

Calibration range (thermometer)

+35 to +375 °C

Temperature accuarcy (details)

0.25 °C

Dim

(L x W x H) 57 x 125 x 150 mm

Width

125 mm

Height

150 mm

Length

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387141 Fluke Calibration 9100S-B-256 Calibrator Calibrated to (ISO standards) Temperature

Description

We have launched the world's first truly portable dry-wells. Despite its small size (5.7 cm high and 12.7 cm wide) and its light weight, the 9100S exceeds any world-wide dry calibrator in its class. Simply connect, switch on (note that the holes are fixed and not interchangeable), set the temperature via the buttons on the front and insert the sensor into the appropriate hole. Compare the meter reading to the display temperature or an external reference. The difference is the device error. With a proprietary temperature controller from Fluke Calibration, the 9100S offers a display resolution of 0.1 degrees, accuracy of ±0.5°C, stability of ±0.1°C and stabilization time of just five minutes.

This text is machine translated.

Features

  • RS232 interface

Scope of delivery

  • 9100S-B dry calibrator
  • Power cable;
  • Operator's Manual with calibration pressure
  • RS-232 cable
  • 9930 interface, the software for this and the user manual