User & Safety Instructions 2387139 Fluke Calibration 9102S-256 Calibrator Calibrated to (ISO standards) Temperature
Description
For working in the temperature range from –10 °C to 122 °C, our 9102S dry-well calibrator with a stability of ±0.05 °C is the industry leader. This 10.2 cm high and 15.2 cm wide dry calibrator achieves temperatures as low as –10°C, incorporates NIST traceable calibration and has a stability of ±0.05 °C. Model 9102S is ideal for dial gauges, digital thermometers, Bulb switches and other sensors that require calibration below ambient temperature.
This text is machine translated.
Features
RS 232 interface
Scope of delivery
9102S dry well
Power cable;
Operator's Manual with calibration printout
RS-232 cable
9930 Interface-it software
3102-3 slot, 3/16"
3102-4 slot, 1/4"
Extraction tool for the drawer
Description
For working in the temperature range from –10 °C to 122 °C, our 9102S dry-well calibrator with a stability of ±0.05 °C is the industry leader. This 10.2 cm high and 15.2 cm wide dry calibrator achieves temperatures as low as –10°C, incorporates NIST traceable calibration and has a stability of ±0.05 °C. Model 9102S is ideal for dial gauges, digital thermometers, Bulb switches and other sensors that require calibration below ambient temperature.