• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1662 DE Electrical tester Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 1662 DE Multifunction-Installation tester

  • Tripping current test for residual current protective devices (FI switch)/ramp test
  • FI-switch Auto Test and ramp test
  • Pulsating test of DC-voltage sensitive FI-switches (G- and S-type);Remote-probe
  • Auto start can be switched on/off for FI switch testing and loop impedance measurement
  • Single input power cable for high demands

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1,000 V.
Product type

Electrical tester

ISO standards

Reading category

CAT III 500 V

CAT IV 300 V

Dim

(L x W x H) 100 x 250 x 125 mm

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Type

FLK-1662 DE

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387146 Fluke FLK-1662 DE Electrical tester Calibrated to (ISO standards)

Information

Information 2387146 Fluke FLK-1662 DE Electrical tester Calibrated to (ISO standards)

Description

A solid, easy-to-use installation tester.
The Fluke 1662 Installation Tester offers you the high Fluke reliability, easy operation and versatile functions you need for daily installation tests.

This text is machine translated.

Features

  • Measuring function
  • Voltage and frequency
  • Polarity tester, detects interrupted N-conductors
  • Insulating resistance
  • Continuity and resistance
  • Measure motor windings with continuity test
  • Loop and mains impedance
  • Ground fault current (PEFC/IK)
  • Expected short circuit current (PSC/IK)
  • RCD tripping time
  • RCD tripping current (ramp test)
  • Measures trip time and trip current for RCD type A and AC in a single test
  • Variable test current for RCDs
  • Automatic test sequence for residual current protective devices (RCDs)
  • Rotary field indicator;
  • Automatic start can be switched on and off for RCD and loop impedance measurement
  • Self-test
  • Backlit display
  • Time and date (when used with optional FlukeView software)

Scope of delivery

  • Robust mains measuring lead
  • Hard case
  • Probe with release key
  • Zero adapters
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.